1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      P6SMB39CA

                      TVS DIODE, 600W, 33.3V, BIDIR, DO-214AA

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR P6SMB39CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoP6SMB39CA
                      Newark Part No.02AH4662
                      Product RangeP6SMB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,630 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.260
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoP6SMB39CA
                      Newark Part No.02AH4662
                      Product RangeP6SMB
                      Technical Datasheet

                      Data Sheet

                      Product RangeP6SMB
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage33.3V
                      Clamping Voltage Max53.9V
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage37.1V
                      Maximum Breakdown Voltage41V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Product Range

                      P6SMB

                      Reverse Standoff Voltage

                      33.3V

                      Diode Case Style

                      DO-214AA (SMB)

                      Minimum Breakdown Voltage

                      37.1V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      53.9V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      41V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for P6SMB39CA

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code