1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermometers
                      Print Page

                      TESTO 720

                      TEMPERATURE METER, -100 TO +800 DEG

                      TESTO TESTO 720
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part NoTESTO 720
                      Newark Part No.05AC9590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part NoTESTO 720
                      Newark Part No.05AC9590
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-100°C to +800°C
                      External Height182mm
                      External Width64mm
                      External Depth40mm
                      Product Range-
                      SVHCLead (08-Jul-2021)

                      Technical Specifications

                      Temperature Measuring Range

                      -100°C to +800°C

                      External Width

                      64mm

                      Product Range

                      -

                      External Height

                      182mm

                      External Depth

                      40mm

                      SVHC

                      Lead (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65