1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMCJ26A

                      TVS DIODE, 1.5KW, 26V, UNIDIR, DO-214AB

                      Date/Lot Code

                      LITTELFUSE SMCJ26A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMCJ26A
                      Newark Part No.11AC3899
                      Product RangeSMCJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      3000+$0.234
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $702.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMCJ26A
                      Newark Part No.11AC3899
                      Product RangeSMCJ
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMCJ
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage26V
                      Clamping Voltage Max42.1V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage28.9V
                      Maximum Breakdown Voltage31.9V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (20-Jun-2016)

                      Technical Specifications

                      Product Range

                      SMCJ

                      Reverse Standoff Voltage

                      26V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      28.9V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (20-Jun-2016)

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      42.1V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      31.9V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMCJ26A

                      8 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65