1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      VT6M1T2CR

                      MOSFET, N& P-CH, 20V, VMT6

                      ROHM VT6M1T2CR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoVT6M1T2CR
                      Newark Part No.10AC9375
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.028
                      10+$0.028
                      25+$0.028
                      50+$0.028
                      100+$0.028
                      250+$0.028
                      500+$0.028
                      1000+$0.028
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoVT6M1T2CR
                      Newark Part No.10AC9375
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Drain Source Voltage Vds N Channel20V
                      Continuous Drain Current Id100mA
                      Drain Source Voltage Vds P Channel20V
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id N Channel100mA
                      Continuous Drain Current Id P Channel100mA
                      Drain Source On State Resistance N Channel2.5ohm
                      Drain Source On State Resistance P Channel2.5ohm
                      Transistor Case StyleVMT
                      No. of Pins6Pins
                      Power Dissipation N Channel150mW
                      Power Dissipation P Channel150mW
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Continuous Drain Current Id

                      100mA

                      Drain Source Voltage Vds

                      20V

                      Continuous Drain Current Id P Channel

                      100mA

                      Drain Source On State Resistance P Channel

                      2.5ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      150mW

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      20V

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id N Channel

                      100mA

                      Drain Source On State Resistance N Channel

                      2.5ohm

                      Transistor Case Style

                      VMT

                      Power Dissipation N Channel

                      150mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)