1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      TLI4970D025T4XUMA1

                      Current Sensor, SPI, 18 kHz, TISON, 8 Pins, 3.1 V, 3.5 V

                      INFINEON TLI4970D025T4XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLI4970D025T4XUMA1
                      Newark Part No.17AC7193
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.490
                      10+$1.490
                      25+$1.490
                      50+$1.490
                      100+$1.490
                      250+$1.490
                      500+$1.490
                      1000+$1.490
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLI4970D025T4XUMA1
                      Newark Part No.17AC7193
                      Technical Datasheet

                      Data Sheet

                      Quiescent Current-A
                      Current Sensor TypeHall Effect
                      Current Sense DirectionUnidirectional
                      Bandwidth18kHz
                      Accuracy± 1%
                      Measured Current-
                      Sensor Case / PackageTISON
                      No. of Pins8Pins
                      Supply Voltage Min3.1V
                      Supply Voltage Max3.5V
                      Isolation Voltage2.546kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      Highly accurate coreless magnetic current sensor for use in industrial/consumer applications. Suitable for AC as well as DC current measurement applications such as current monitoring, chargers, photovoltaic & general purpose inverters, Power supplies (SMPS) and electrical drive.

                      • AC & DC measurement range up to ±25A
                      • Accurate over temp range and lifetime max. 1% (0 h), max.1.6% (over lifetime) of indicated value
                      • Low offset error (max. 25mA at room temperature)
                      • High magnetic stray field suppression
                      • Fast over current detection with configurable threshold
                      • Galvanic isolation up to 2.5KV max. rated isolation voltage (according to UL 1577)
                      • 16bit digital SPI output (13 bit current value)
                      • Qualified according to industrial standards

                      Technical Specifications

                      Quiescent Current

                      -A

                      Current Sense Direction

                      Unidirectional

                      Accuracy

                      ± 1%

                      Sensor Case / Package

                      TISON

                      Supply Voltage Min

                      3.1V

                      Isolation Voltage

                      2.546kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Current Sensor Type

                      Hall Effect

                      Bandwidth

                      18kHz

                      Measured Current

                      -

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)