1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPD30N06S2L13ATMA4

                      Power MOSFET, N Channel, 55 V, 30 A, 0.0106 ohm, TO-252 (DPAK), Surface Mount

                      INFINEON IPD30N06S2L13ATMA4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPD30N06S2L13ATMA4
                      Newark Part No.12AC9709
                      Product RangeOptiMOS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,459 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.520
                      10+$0.520
                      25+$0.520
                      50+$0.520
                      100+$0.520
                      250+$0.520
                      500+$0.520
                      1000+$0.520
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPD30N06S2L13ATMA4
                      Newark Part No.12AC9709
                      Product RangeOptiMOS
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds55V
                      Continuous Drain Current Id30A
                      Drain Source On State Resistance0.0106ohm
                      On Resistance Rds(on)0.0106ohm
                      Transistor Case StyleTO-252 (DPAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.6V
                      Power Dissipation Pd136W
                      Power Dissipation136W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product RangeOptiMOS
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Optima's® power transistor
                      • N-channel logic level, enhancement mode
                      • Automotive grade AEC Q101 qualified
                      • Ultra-low Rds(on)
                      • 100% avalanche tested

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      55V

                      Drain Source On State Resistance

                      0.0106ohm

                      Transistor Case Style

                      TO-252 (DPAK)

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      136W

                      No. of Pins

                      3Pins

                      Product Range

                      OptiMOS

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      30A

                      On Resistance Rds(on)

                      0.0106ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1.6V

                      Power Dissipation

                      136W

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for IPD30N06S2L13ATMA4

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)