1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      DELTA10A/X/SMAM/S/S/17

                      Stubby Antenna, 2.4GHz, WiFi / WLAN / Bluetooth / Zigbee / ISM, 3dBi, 50 ohm, 1.5 VSWR

                      SIRETTA DELTA10A/X/SMAM/S/S/17
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoDELTA10A/X/SMAM/S/S/17
                      Newark Part No.22AC8147
                      Product RangeDelta
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      76 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.490
                      10+$12.050
                      25+$11.750
                      50+$11.440
                      100+$8.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoDELTA10A/X/SMAM/S/S/17
                      Newark Part No.22AC8147
                      Product RangeDelta
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM
                      Frequency Min-
                      Frequency Max2.4GHz
                      Antenna MountingSMA Connector
                      Gain3dBi
                      VSWR1.5
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationVertical
                      Product RangeDelta
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Direct connect Wi-Fi/WLAN stubby antenna with SMA male connector
                      • 1/4 wave radiating element
                      • Omni-directional radiation
                      • Rubber overmoulded, flexible whip antenna
                      • Rugged construction for portable equipment
                      • Meets all EU compliance criteria for electronic goods
                      • Ideal for many popular radio modules and equipment

                      Technical Specifications

                      Antenna Type

                      WiFi / WLAN / Bluetooth / ZigBee / ISM

                      Frequency Max

                      2.4GHz

                      Gain

                      3dBi

                      Input Power

                      -

                      Antenna Polarization

                      Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      -

                      Antenna Mounting

                      SMA Connector

                      VSWR

                      1.5

                      Input Impedance

                      50ohm

                      Product Range

                      Delta

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65