1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      FX0385

                      Fuseholder, In-Line, Sealed, 50V, 10A, 5 x 20mm, 6.3 x 25mm, 6.3 x 32mm, Screw Terminals, IP66

                      BULGIN LIMITED FX0385
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoFX0385
                      Newark Part No.06WX9435
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.230
                      10+$6.230
                      100+$6.230
                      250+$6.230
                      500+$5.710
                      1000+$5.710
                      2500+$5.710
                      5000+$5.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoFX0385
                      Newark Part No.06WX9435
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current10A
                      Fuse Size Held5mm x 20mm
                      Holder TerminalsScrew
                      No. of Fuses1Fuses
                      Product Range-
                      Voltage Rating VAC250V
                      Voltage Rating VDC250V
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for FX0385

                      1 Product Found

                      Product Overview

                      The FX0385 from Bulgin is a clear in line fuse holder for 5mm x 20mm fuses.

                      • Sealed to IP66
                      • PC1 protection category
                      • Screw termination
                      • Current rating is 10A
                      • Voltage rating of 50V (250V where inaccessible inside equipment)
                      • Insulation resistance of greater than 100000Mohm at 500VDC
                      • Contact resistance of less than 10mohm
                      • Operating temperature range from -20°C to 70°C
                      • Nickel plated brass contacts and stainless steel grub screw
                      • UL94HB rated polybutene mouldings

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      5mm x 20mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fuse Current

                      10A

                      Holder Terminals

                      Screw

                      Product Range

                      -

                      Voltage Rating VDC

                      250V

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)