1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRFH5302TRPBF

                      MOSFET, N-CH, 30V, 100A, PQFN

                      Date/Lot Code

                      INFINEON IRFH5302TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRFH5302TRPBF
                      Newark Part No.13AC9107
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,980 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.780
                      10+$0.786
                      25+$0.726
                      50+$0.665
                      100+$0.605
                      250+$0.581
                      500+$0.557
                      1000+$0.531
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRFH5302TRPBF
                      Newark Part No.13AC9107
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id100A
                      On Resistance Rds(on)0.0018ohm
                      Drain Source On State Resistance0.0021ohm
                      Transistor Case StylePQFN
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.8V
                      Power Dissipation100W
                      Power Dissipation Pd100W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product RangeHEXFET
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      30V

                      On Resistance Rds(on)

                      0.0018ohm

                      Transistor Case Style

                      PQFN

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      100W

                      No. of Pins

                      8Pins

                      Product Range

                      HEXFET

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      100A

                      Drain Source On State Resistance

                      0.0021ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1.8V

                      Power Dissipation Pd

                      100W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for IRFH5302TRPBF

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code