1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRFR9024NTRLPBF

                      Power MOSFET, P Channel, 55 V, 11 A, 0.175 ohm, TO-252AA, Surface Mount

                      INFINEON IRFR9024NTRLPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRFR9024NTRLPBF
                      Newark Part No.13AC9147
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,385 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.111
                      10+$0.111
                      25+$0.111
                      50+$0.111
                      100+$0.111
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRFR9024NTRLPBF
                      Newark Part No.13AC9147
                      Product RangeHEXFET
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds55V
                      Continuous Drain Current Id11A
                      Drain Source On State Resistance0.175ohm
                      On Resistance Rds(on)0.175ohm
                      Transistor Case StyleTO-252AA
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation38W
                      Power Dissipation Pd38W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product RangeHEXFET
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for IRFR9024NTRLPBF

                      2 Products Found

                      Product Overview

                      Single P-channel HEXFET® power MOSFET.

                      • Ultra low on-resistance
                      • Advanced process technology
                      • Fast switching
                      • Fully avalanche rated
                      • Low RDS(on)
                      • Planar cell structure for wide SOA
                      • Product qualification according to JEDEC standard

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      55V

                      Drain Source On State Resistance

                      0.175ohm

                      Transistor Case Style

                      TO-252AA

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      38W

                      No. of Pins

                      3Pins

                      Product Range

                      HEXFET

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      11A

                      On Resistance Rds(on)

                      0.175ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      4V

                      Power Dissipation Pd

                      38W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65