1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      FS200R06KE3BOSA1

                      TRANSISTOR, IGBT MODULE, 600V, 200A

                      Date/Lot Code

                      INFINEON FS200R06KE3BOSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFS200R06KE3BOSA1
                      Newark Part No.13AC8752
                      Product RangeEconoPACK 3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFS200R06KE3BOSA1
                      Newark Part No.13AC8752
                      Product RangeEconoPACK 3
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationSix Pack [Full Bridge]
                      Continuous Collector Current200A
                      Collector Emitter Saturation Voltage1.45V
                      Power Dissipation600W
                      Operating Temperature Max150°C
                      Transistor Case StyleModule
                      IGBT TerminationPress Fit
                      Collector Emitter Voltage Max600V
                      IGBT TechnologyIGBT 3 [Trench/Field Stop]
                      Transistor MountingPanel
                      Product RangeEconoPACK 3
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IGBT Configuration

                      Six Pack [Full Bridge]

                      Collector Emitter Saturation Voltage

                      1.45V

                      Operating Temperature Max

                      150°C

                      IGBT Termination

                      Press Fit

                      IGBT Technology

                      IGBT 3 [Trench/Field Stop]

                      Product Range

                      EconoPACK 3

                      Continuous Collector Current

                      200A

                      Power Dissipation

                      600W

                      Transistor Case Style

                      Module

                      Collector Emitter Voltage Max

                      600V

                      Transistor Mounting

                      Panel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code