Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2595TADJG
Newark Part No.14AC4346
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins5Pins
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Operating Temperature Max150°C
Product Range-
MSL-
SVHCLead (10-Jun-2022)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency165kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage Min
1.23V
Operating Temperature Max
150°C
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
165kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1A
IC Case / Package
TO-220
Output Voltage - Nom
-
Output Voltage Max
37V
Product Range
-
SVHC
Lead (10-Jun-2022)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability