1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      NCP1253BSN100T1G

                      PWM CONTROLLER, 100KHZ, 28V, TSOP-6

                      Date/Lot Code

                      ONSEMI NCP1253BSN100T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1253BSN100T1G
                      Newark Part No.14AC4619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.348
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1253BSN100T1G
                      Newark Part No.14AC4619
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeSecondary Side Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min-
                      Supply Voltage Max28V
                      IC Case / PackageTSOP
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ100kHz
                      Switching Frequency Min92kHz
                      Switching Frequency Max108kHz
                      Duty Cycle Min-
                      Duty Cycle Max84%
                      TopologyFlyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTSOP
                      Frequency100kHz
                      Input Voltage-
                      Output Current500mA
                      Output Voltage-

                      Technical Specifications

                      Power Supply Controller Type

                      Secondary Side Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      28V

                      No. of Pins

                      6Pins

                      Switching Frequency Typ

                      100kHz

                      Switching Frequency Max

                      108kHz

                      Duty Cycle Max

                      84%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Frequency

                      100kHz

                      Output Current

                      500mA

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      -

                      IC Case / Package

                      TSOP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      92kHz

                      Duty Cycle Min

                      -

                      Topology

                      Flyback

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Controller IC Case Style

                      TSOP

                      Input Voltage

                      -

                      Output Voltage

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for NCP1253BSN100T1G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code