1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Fuel Gauge ICs
                      Print Page

                      LC709203FQH-01TWG

                      Battery Fuel Gauge, Li-Ion, 2.5V to 4.5V Supply, I2C Interface, WDFN-8

                      ONSEMI LC709203FQH-01TWG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoLC709203FQH-01TWG
                      Newark Part No.14AC4335
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoLC709203FQH-01TWG
                      Newark Part No.14AC4335
                      Technical Datasheet

                      Data Sheet

                      Battery Management FunctionFuel Gauge
                      Battery TypeLi-Ion
                      Supply Voltage Min2.5V
                      Battery IC Case StyleWDFN
                      Supply Voltage Max4.5V
                      IC Case / PackageWDFN
                      IC Interface TypeI2C
                      No. of Pins8Pins
                      InterfacesI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Battery Management Function

                      Fuel Gauge

                      Supply Voltage Min

                      2.5V

                      Supply Voltage Max

                      4.5V

                      IC Interface Type

                      I2C

                      Interfaces

                      I2C

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Battery Type

                      Li-Ion

                      Battery IC Case Style

                      WDFN

                      IC Case / Package

                      WDFN

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)