1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      VCAS06AP302R0LAT1A

                      VARISTOR, AEC-Q200, 350V, 0603

                      Date/Lot Code

                      KYOCERA AVX VCAS06AP302R0LAT1A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoVCAS06AP302R0LAT1A
                      Newark Part No.18AC0689
                      Product RangeAP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.290
                      25+$0.269
                      50+$0.248
                      100+$0.227
                      250+$0.195
                      1000+$0.158
                      2500+$0.135
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $2.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoVCAS06AP302R0LAT1A
                      Newark Part No.18AC0689
                      Product RangeAP
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC21V
                      Voltage Rating VDC30V
                      Product RangeAP
                      Clamping Voltage Vc Max350V
                      Varistor Case Style0603 [1608 Metric]
                      Varistor TypeMultilayer Varistor (MLV)
                      Peak Surge Current @ 8/20µS2A
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Peak Energy (10/1000uS)0.03J
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Voltage Rating VAC

                      21V

                      Product Range

                      AP

                      Varistor Case Style

                      0603 [1608 Metric]

                      Peak Surge Current @ 8/20µS

                      2A

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Voltage Rating VDC

                      30V

                      Clamping Voltage Vc Max

                      350V

                      Varistor Type

                      Multilayer Varistor (MLV)

                      Operating Temperature Min

                      -55°C

                      Peak Energy (10/1000uS)

                      0.03J

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code