1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      DA14580PRODTLKT

                      Evaluation Board, DA14580, Bluetooth Low Energy, SoC

                      RENESAS DA14580PRODTLKT
                      RENESAS DA14580PRODTLKT
                      RENESAS DA14580PRODTLKT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoDA14580PRODTLKT
                      Newark Part No.14AC6591
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoDA14580PRODTLKT
                      Newark Part No.14AC6591
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeBluetooth
                      Application Sub TypeBluetooth Low Energy, SoC
                      Silicon ManufacturerDialog Semiconductor
                      Silicon Core NumberDA14580
                      Product Range-
                      Kit ContentsEval Board DA14580
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DA14580PRODTLKT is a Bluetooth low energy SoC 16-site production line tool kit. This production test and programming unit enables you to reduce the time to ramp-up at a lower cost. The Production Line Tool (PLT) helps to increase throughput in volume test and programming of units centered around the Renesas Bluetooth® ICs. Applications include proximity and beacons, health and fitness, HID. smart homes and applications requiring software upgrade Over the Air (OTA).

                      • Ease of integration: DLL based commands
                      • Flexibility in programming OTP/Flash/EEPROM
                      • Low overall cost of tester equipment
                      • High level of parallelization and short testing time
                      • Up to 16 times parallel programming and test

                      Technical Specifications

                      Kit Application Type

                      Bluetooth

                      Silicon Manufacturer

                      Dialog Semiconductor

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Application Sub Type

                      Bluetooth Low Energy, SoC

                      Silicon Core Number

                      DA14580

                      Kit Contents

                      Eval Board DA14580

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)