Print Page
Product may not be an exact match for your search



Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9081AGQZA(2)
Newark Part No.15AC6927
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.030 |
25+ | $0.859 |
50+ | $0.765 |
100+ | $0.670 |
250+ | $0.578 |
500+ | $0.521 |
1000+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9081AGQZA(2)
Newark Part No.15AC6927
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max3.6V
Output Voltage Min800mV
Output Voltage Max3.6V
Output Current500mA
Dropout Voltage Vdo140mV
PolarityPositive Output
LDO Regulator Case StyleDFN
Max Output Current500mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 500mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
3.6V
Output Voltage Max
3.6V
Dropout Voltage Vdo
140mV
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
140mV
Dropout Voltage Typ @ Current
0
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
800mV
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate