1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      G40

                      DC-DC CONVERTER, 370UA, 4KV, 1.5W

                      XP POWER G40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoG40
                      Newark Part No.15AC6564
                      Product RangeG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$184.220
                      5+$181.610
                      10+$179.000
                      50+$173.760
                      100+$168.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $184.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoG40
                      Newark Part No.15AC6564
                      Product RangeG Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeProportional
                      PolarityPositive Output
                      DC / DC Converter Output TypeFixed, Adjustable
                      Power Rating1.5W
                      Output Current Max370µA
                      Output Current Max370µA
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max4kV
                      Input Voltage DC Min700mV
                      Input Voltage DC Max12V
                      Product RangeG Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      High Voltage Power Supply Type

                      Proportional

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Output Current Max

                      370µA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      4kV

                      Input Voltage DC Max

                      12V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Polarity

                      Positive Output

                      Power Rating

                      1.5W

                      Output Current Max

                      370µA

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      700mV

                      Product Range

                      G Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)