1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7K160T-2FFG676C

                      FPGA, Kintex-7, MMCM, PLL, 400 I/O's, 470.37 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

                      Date/Lot Code

                      AMD XC7K160T-2FFG676C
                      AMD XC7K160T-2FFG676C
                      AMD XC7K160T-2FFG676C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7K160T-2FFG676C
                      Newark Part No.32AC9815
                      Product RangeKintex-7 XC7K160T
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$626.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $626.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7K160T-2FFG676C
                      Newark Part No.32AC9815
                      Product RangeKintex-7 XC7K160T
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells162240Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins676Pins
                      Speed Grade2
                      No.of User I/Os400I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeKintex-7 XC7K160T
                      Qualification-
                      MSLMSL 4 - 72 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.03V
                      Core Supply Voltage Min970mV
                      FPGA FamilyKintex-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's400I/O's
                      No. of Logic Blocks162240
                      No. of Macrocells162240Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max470.37MHz
                      Total RAM Bits11700Kbit

                      Product Overview

                      The Xilinx Kintex®-7 FPGA family provide your designs with the best price/performance/watt at 28nm while giving you high DSP ratios, cost effective packaging and support for mainstream standards like PCIe® Gen3 and 10gigabit Ethernet. Optimized for best price-performance with a 2X improvement compared to previous generation enabling a new class of FPGAs. It features up to 478K logic cells, 34Mb block RAM, 1920 DSP slices, 2845 GMAC/s DSP performance, 32 transceivers, 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 500 I/O pins, VCXO component, advanced extensible interface 4 (AXI4) IP, agile mixed signal (AMS) integration and 1.2 to 3.3V I/O voltage. The Kintex®-7 family ideal for applications including 3G and 4G wireless, flat panel displays and video over IP solutions.

                      • -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
                      • Programmable system integration, increased system performance, BOM cost reduction
                      • Total power reduction (50% lower power than previous generation 40nm devices)
                      • Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
                      • State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
                      • Powerful clock management tiles combining phase-locked loop and mixed-mode clock manager blocks
                      • Lidless flip chip and high performance flip-chip package options
                      • Kintex®-7 FPGA provides high speed serial connectivity with built-in multi gigabit transceivers
                      • User configurable analogue interface (XADC), real 6-input lookup table (LUT) technology
                      • High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Kintex-7 XC7K160T

                      MSL

                      MSL 4 - 72 hours

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      970mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      400I/O's

                      No. of Macrocells

                      162240Macrocells

                      Operating Frequency Max

                      470.37MHz

                      No. of Logic Cells

                      162240Logic Cells

                      No. of Pins

                      676Pins

                      No.of User I/Os

                      400I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.03V

                      FPGA Family

                      Kintex-7

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      162240

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      11700Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code