1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7A75T-1FGG676I

                      FPGA, Artix-7, MMCM, PLL, 300 I/O's, 200 MHz, 75520 Cells, 950 mV to 1.05 V, FBGA-676, NCNR

                      Date/Lot Code

                      AMD XC7A75T-1FGG676I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7A75T-1FGG676I
                      Newark Part No.32AC9811
                      Product RangeArtix-7 XC7A75T
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$176.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $176.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7A75T-1FGG676I
                      Newark Part No.32AC9811
                      Product RangeArtix-7 XC7A75T
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeSRAM based FPGA
                      No. of Logic Cells75520Logic Cells
                      IC Case / PackageFBGA
                      No. of Pins676Pins
                      Speed Grade1
                      No.of User I/Os300I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeArtix-7 XC7A75T
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.05V
                      Core Supply Voltage Min950mV
                      FPGA FamilyArtix-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFBGA
                      No. of I/O's300I/O's
                      No. of Logic Blocks75520
                      No. of Macrocells75520Macrocells
                      No. of Speed Grades1
                      Operating Frequency Max200MHz
                      Total RAM Bits3780Kbit

                      Product Overview

                      The Xilinx Artix®-7 FPGA family provide highest performance-per-watt fabric, transceiver line rates, DSP processing and AMS integration in a cost optimized FPGA. Featuring MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is best value for variety of cost and power sensitive applications including software defined radio, machine vision cameras and low end wireless backhaul. It is optimized for low power applications requiring serial transceivers, high DSP and logic throughput. It features up to 215K logic cells, 13Mb BRAM, 740 DSP slices, 929 GMAC/s, 16 transceivers, 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth, x4 Gen2 PCIe interface and 500 I/O pins. Artix®-7 FPGA supports wide variety of configuration options including support for commodity memories, 256bit AES encryption with HMAC/SHA-256 authentication and built-in SEU detection and correction. It meets needs of size, weight, power and cost (SWaP-C) sensitive markets like avionics and communications.

                      • -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
                      • Artix®-7 features programmable system integration, increased system performance, BOM cost reduction
                      • Total power reduction (65% lower static and 50% lower power than 45nm generation devices)
                      • Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
                      • State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
                      • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
                      • AXI IP, analogue mixed signal integration and Low cost, wire bond, lidless flip-chip package options
                      • 1.2V to 3.3V I/O voltage, high speed serial connectivity with built-in multi gigabit transceivers
                      • Artix®-7 FPGA has user configurable analogue interface and real 6-input lookup table technology
                      • High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      SRAM based FPGA

                      IC Case / Package

                      FBGA

                      Speed Grade

                      1

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Artix-7 XC7A75T

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      950mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      300I/O's

                      No. of Macrocells

                      75520Macrocells

                      Operating Frequency Max

                      200MHz

                      No. of Logic Cells

                      75520Logic Cells

                      No. of Pins

                      676Pins

                      No.of User I/Os

                      300I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.05V

                      FPGA Family

                      Artix-7

                      Logic Case Style

                      FBGA

                      No. of Logic Blocks

                      75520

                      No. of Speed Grades

                      1

                      Total RAM Bits

                      3780Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code