1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      HCF40106YM013TR

                      Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 40106

                      STMICROELECTRONICS HCF40106YM013TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoHCF40106YM013TR
                      Newark Part No.18AC7388
                      Product Range40106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.640
                      10+$0.443
                      25+$0.400
                      50+$0.377
                      100+$0.354
                      250+$0.325
                      500+$0.278
                      1000+$0.228
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoHCF40106YM013TR
                      Newark Part No.18AC7388
                      Product Range40106
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base NumberHCF40106
                      Logic FunctionInverter
                      Logic TypeSchmitt Trigger Inverter
                      No. of ElementsHex
                      No. of Inputs1Inputs
                      No. of Pins14Pins
                      Logic Case StyleSOIC
                      IC Case / PackageSOIC
                      Product Range40106
                      Logic IC Family4000B
                      Supply Voltage Min3V
                      Supply Voltage Max20V
                      Logic IC Base Number40106
                      Schmitt Trigger InputWith Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Family / Base Number

                      HCF40106

                      Logic Type

                      Schmitt Trigger Inverter

                      No. of Inputs

                      1Inputs

                      Logic Case Style

                      SOIC

                      Product Range

                      40106

                      Supply Voltage Min

                      3V

                      Logic IC Base Number

                      40106

                      Output Current

                      -

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Logic Function

                      Inverter

                      No. of Elements

                      Hex

                      No. of Pins

                      14Pins

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      4000B

                      Supply Voltage Max

                      20V

                      Schmitt Trigger Input

                      With Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for HCF40106YM013TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)