Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL3GD20HTR
Newark Part No.18AC7427
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL3GD20HTR
Newark Part No.18AC7427
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Sensing Range± 245°/s, ± 500°/s, ± 2000°/s
Full Scale Rate Range± 245°/s, ± 500°/s, ± 2000°/s
Supply Voltage Min2.2V
Full Scale Rate Range0
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins16Pins
Output InterfaceI2C, SPI
Sensitivity Typ8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Full Scale Rate Range
± 245°/s, ± 500°/s, ± 2000°/s
Full Scale Rate Range
0
Sensor Case / Package
LGA
No. of Pins
16Pins
Sensitivity Typ
8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Axis
X, Y, Z
Sensing Range
± 245°/s, ± 500°/s, ± 2000°/s
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate