1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMDJ24A

                      TVS DIODE, 3KW, 24V, UNIDIR, DO-214AB

                      Date/Lot Code

                      LITTELFUSE SMDJ24A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMDJ24A
                      Newark Part No.18AC7687
                      Product RangeSMDJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,120 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.617
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMDJ24A
                      Newark Part No.18AC7687
                      Product RangeSMDJ
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMDJ
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage24V
                      Clamping Voltage Max38.9V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage26.7V
                      Maximum Breakdown Voltage29.5V
                      Peak Pulse Power Dissipation3kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      SMDJ

                      Reverse Standoff Voltage

                      24V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      26.7V

                      Peak Pulse Power Dissipation

                      3kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      38.9V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      29.5V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMDJ24A

                      4 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65