1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      109P0512H702

                      AXIAL FAN, 52MM, 12VDC, 9CFM, 27DBA

                      SANYO DENKI 109P0512H702
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0512H702
                      Newark Part No.24AC1428
                      Product RangeSan Ace 52
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$20.430
                      5+$18.780
                      10+$17.130
                      25+$15.780
                      50+$14.800
                      100+$14.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0512H702
                      Newark Part No.24AC1428
                      Product RangeSan Ace 52
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size52mm
                      External Depth15mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM9CFM
                      Noise Rating27dBA
                      Power Rating1.2W
                      Rated Speed4600rpm
                      Power Connection Type2 Lead Wires
                      Current Rating100mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min0.255m³/min
                      Product RangeSan Ace 52
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      52mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      27dBA

                      Rated Speed

                      4600rpm

                      Current Rating

                      100mA

                      IP Rating

                      -

                      Product Range

                      San Ace 52

                      Fan Frame Type

                      Square

                      External Depth

                      15mm

                      Air Flow - CFM

                      9CFM

                      Power Rating

                      1.2W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      0.255m³/min

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)