1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9CRB0412P5S201

                      AXIAL FAN, 40MM, 12VDC, 31.8CFM, 68DBA

                      SANYO DENKI 9CRB0412P5S201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9CRB0412P5S201
                      Newark Part No.24AC3487
                      Product RangeSan Ace 40
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9CRB0412P5S201
                      Newark Part No.24AC3487
                      Product RangeSan Ace 40
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth56mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM31.8CFM
                      Noise Rating68dBA
                      Power Rating16.8W
                      Rated Speed-
                      Power Connection Type8 Lead Wires, PWM Control, Sensor Output
                      Current Rating1.4A
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min0.9m³/min
                      Product RangeSan Ace 40
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      68dBA

                      Rated Speed

                      -

                      Current Rating

                      1.4A

                      IP Rating

                      -

                      Product Range

                      San Ace 40

                      Fan Frame Type

                      Square

                      External Depth

                      56mm

                      Air Flow - CFM

                      31.8CFM

                      Power Rating

                      16.8W

                      Power Connection Type

                      8 Lead Wires, PWM Control, Sensor Output

                      IP Rating

                      -

                      Air Flow - m3/min

                      0.9m³/min

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised