1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2SC5658FHAT2L

                      TRANSISTOR, AEC-Q101, NPN, 50V, SOT-723

                      Date/Lot Code

                      ROHM 2SC5658FHAT2L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part No2SC5658FHAT2L
                      Newark Part No.24AC5551
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,762 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.314
                      10+$0.244
                      25+$0.148
                      50+$0.121
                      100+$0.102
                      250+$0.082
                      500+$0.064
                      1000+$0.061
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part No2SC5658FHAT2L
                      Newark Part No.24AC5551
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo50V
                      Collector Emitter Voltage Max50V
                      Continuous Collector Current150mA
                      Power Dissipation Pd150mW
                      Power Dissipation150mW
                      DC Collector Current150mA
                      Transistor Case StyleSOT-723
                      Transistor MountingSurface Mount
                      DC Current Gain hFE120hFE
                      No. of Pins3Pins
                      Transition Frequency180MHz
                      DC Current Gain hFE Min120hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      50V

                      Power Dissipation Pd

                      150mW

                      DC Collector Current

                      150mA

                      Transistor Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      120hFE

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (23-Jan-2024)

                      Collector Emitter Voltage V(br)ceo

                      50V

                      Continuous Collector Current

                      150mA

                      Power Dissipation

                      150mW

                      Transistor Case Style

                      SOT-723

                      DC Current Gain hFE

                      120hFE

                      Transition Frequency

                      180MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code