Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032AY-BS
Newark Part No.24AC5008
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $16.310 |
10+ | $15.300 |
25+ | $14.880 |
50+ | $13.510 |
144+ | $12.770 |
288+ | $11.320 |
504+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032AY-BS
Newark Part No.24AC5008
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceBlue on Black
Logic Voltage2.8V
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The MCOT128032AY-BS from Midas is a 128 x 32 resolution OLED module.
- Blue on black appearance
- 3V logic voltage
- SPI interface
- 30mm x 11.5mm x 1.45mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +70°C
- Viewing area 24.38mm x 7.58mm (W x H)
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
2.8V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Blue on Black
Module Size
30mm x 11.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate