Need more?
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.240 |
25+ | $1.180 |
50+ | $1.130 |
100+ | $1.070 |
250+ | $1.030 |
500+ | $0.992 |
1000+ | $0.965 |
Product Information
Product Overview
STM8S003K3T6CTR is a value line 8bit microcontroller that offers 8Kbytes of flash program memory, plus integrated true data EEPROM. Device performance and robustness are ensured by true data EEPROM supporting up to 100000 write/erase cycles, advanced core and peripherals made in state-of-the-art technology at 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to a high system integration level with internal clock oscillators, watchdog, and brown-out reset.
- 28 maximum number of GPIOs (I/O), 27 external interrupt pins
- 7 timer CAPCOM channels, 3 timer complementary outputs
- 4 A/D converter channels, 21 high-sink I/Os
- 8K low-density flash program memory (byte)
- 1Kbyte RAM, 128 byte true data EEPROM
- Highly robust I/O design, immune against current injection
- Auto wakeup timer, window and independent watchdog timers
- 16MHz maximum external high speed oscillator frequency
- Operating voltage range from 2.95V to 5V, hysteresis is 700mV typ at (VDD = 5V)
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
16MHz
32Pins
LQFP
I2C, SPI, UART
1KB
10Bit
5.5V
85°C
STM8
-
No SVHC (21-Jan-2025)
STM8S
STM8
8KB
LQFP
28I/O's
I2C, SPI, UART
5Channels
2.95V
-40°C
Surface Mount
STM8S
MSL 2 - 1 year
Technical Docs (2)
Alternatives for STM8S003K3T6CTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate