• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      TMC246B-PA

                      Motor Driver/Controller, Full Bridge Bipolar, Stepper, 7V to 34V, 1.5A/2 Outputs, PQFP-44

                      TRINAMIC / ANALOG DEVICES TMC246B-PA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC246B-PA
                      Newark Part No.28AC4245
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      870 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.770
                      10+$10.930
                      25+$10.200
                      50+$10.200
                      100+$9.550
                      320+$9.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC246B-PA
                      Newark Part No.28AC4245
                      Technical Datasheet

                      Data Sheet

                      IC TypeFull-Bridge Motor Driver
                      Motor TypeDC, Two Phase Stepper
                      No. of Outputs2Outputs
                      Output Current1.5A
                      Output Voltage-
                      IC Case / PackagePQFP
                      No. of Pins44Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Driver Case StylePQFP

                      Product Overview

                      TMC246B-PA is a TRINAMIC® high current microstep stepper motor driver with stallGuard™, protection / diagnostics and SPI interface. It is a dual full bridge driver IC for bipolar stepper motor control applications. The integrated unique sensorless stall detection (pat. pend.) stallGuard™ makes it a good choice for applications, where a reference point is needed, but where a switch is not desired. Its ability to predict an overload makes the TMC246 an optimum choice for drives, where a high reliability is desired. It is realized in a HVCMOS technology combined with Low-RDS-ON high efficiency MOSFETs (pat. pend.). It allows driving a coil current of up to 1500mA even at high environment temperatures. Its low current consumption and high efficiency together with the miniature package make it a perfect solution for embedded motion control and for battery powered devices. Internal DACs allow microstepping as well as smart current control.

                      • Sensorless stall detection stallGuard™ and load measurement integrated
                      • Control via SPI with easy-to-use 12 bit protocol or external analog / digital signals
                      • Short circuit, overvoltage and over temperature protection integrated
                      • Status flags for overcurrent, open load, over temperature, temperature pre-warning, undervoltage
                      • Integrated 4bit DACs allow up to 16 times microstepping via SPI
                      • Any resolution via analog control, mixed decay feature for smooth motor operation
                      • Slope control user programmable to reduce electromagnetic emissions
                      • Chopper frequency programmable via a single capacitor or external clock
                      • Current control allows cool motor and driver operation
                      • PQFP44 package, automotive temperature range from -40 to 125°C

                      Technical Specifications

                      IC Type

                      Full-Bridge Motor Driver

                      No. of Outputs

                      2Outputs

                      Output Voltage

                      -

                      No. of Pins

                      44Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Case Style

                      PQFP

                      Motor Type

                      DC, Two Phase Stepper

                      Output Current

                      1.5A

                      IC Case / Package

                      PQFP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      Application Note EN

                      Packaging / Drawing / Footprint EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)