Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MBD1
Newark Part No.79AK3800
Product RangeMBD
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MBD1
Newark Part No.79AK3800
Product RangeMBD
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.88%
Thermistor MountingThrough Hole
Product RangeMBD
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter1.1mm
Lead Length51mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
GA10K3MBD1 is a mini BetaCurve thermistor probe. It is soldered to 30AWG solid silver plated copper wire with PVDF insulation. Unit is potted in a polyimide tube with thermally conductive black epoxy. The reduced size allows localized temperature sensing and used in small medical probes and micro-flow sensing.
- Resistance is 10Kohm at 25°C with ±0.2°C
- NTC temperature sensor
- Fast time response
- Rapid time constant (400 milliseconds in liquids)
- Small tip diameter
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.88%
Product Range
MBD
Thermistor Case Style
-
B-Constant
3976K
NTC Case Size
-
Probe Material
Polyimide
Lead Length
51mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
1.1mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate