1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      RB238T-60HZC9

                      SCHOTTKY RECT, AEC-Q101, 60V, ITO-220AB

                      Date/Lot Code

                      ROHM RB238T-60HZC9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoRB238T-60HZC9
                      Newark Part No.28AC1504
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoRB238T-60HZC9
                      Newark Part No.28AC1504
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current40A
                      Diode ConfigurationDual Common Cathode
                      Diode Case StyleITO-220AB
                      No. of Pins3Pins
                      Forward Voltage Max860mV
                      Forward Surge Current100A
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product Range-
                      QualificationAEC-Q101
                      SVHCTo Be Advised

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Dual Common Cathode

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      100A

                      Diode Mounting

                      Through Hole

                      Qualification

                      AEC-Q101

                      Average Forward Current

                      40A

                      Diode Case Style

                      ITO-220AB

                      Forward Voltage Max

                      860mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code