Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY62137FV18LL-55BVXI
Newark Part No.27AC2816
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $4.130 |
10+ | $3.880 |
25+ | $3.670 |
50+ | $3.510 |
100+ | $3.360 |
250+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62137FV18LL-55BVXI
Newark Part No.27AC2816
Technical Datasheet
Memory Size2Mbit
SRAM TypeAsynchronous SRAM
Memory Density2Mbit
SRAM Memory Configuration128K x 16bit
Memory Configuration128K x 16bit
Supply Voltage Range1.65V to 2.25V
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins48Pins
Access Time55ns
Supply Voltage Min1.65V
Supply Voltage Max2.25V
Supply Voltage Nom1.8V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
2Mbit
Memory Density
2Mbit
Memory Configuration
128K x 16bit
IC Case / Package
VFBGA
No. of Pins
48Pins
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
128K x 16bit
Supply Voltage Range
1.65V to 2.25V
Memory Case Style
VFBGA
Access Time
55ns
Supply Voltage Max
2.25V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability