Need more?
Quantity | Price |
---|---|
1+ | $5.560 |
10+ | $5.180 |
25+ | $4.900 |
50+ | $4.850 |
100+ | $4.790 |
250+ | $4.630 |
500+ | $4.530 |
Product Information
Product Overview
FM24W256-GTR is a 256Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. Unlike EEPROM, the FM24W256 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits.
- 256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
- 151-year data retention, No Delay™ writes, advanced high-reliability ferroelectric process
- Up to 1MHz frequency, direct hardware replacement for serial (I²C) EEPROM
- VDD voltage range from 2.7V to 5.5V
- Average VDD current is 100µA maximum at (fSCL = 100KHz)
- Standby current is 15µA typical at (SCL = SDA = VDD)
- Input resistance is 40Kohm minimum at (for VIN = VIL (max))
- Input pin capacitance is 6pF maximum at (TA = 25°C, f = 1MHz, VDD = VDD(typ))
- Output leakage current is +1µA max at (VSS < VIN < VDD)
- Industrial ambient temperature range from -40°C to +85°C, 8-pin SOIC package
Technical Specifications
256Kbit
32K x 8bit
I2C
1MHz
2.7V
SOIC
8Pins
-40°C
-
No SVHC (21-Jan-2025)
256Kbit
32K x 8bit
I2C
1MHz
5.5V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate