Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $39.130 |
5+ | $37.650 |
10+ | $36.170 |
25+ | $34.820 |
50+ | $33.950 |
100+ | $33.090 |
Price for:Each
Minimum: 1
Multiple: 1
$39.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-BA45XI
Newark Part No.30AC9485
Technical Datasheet
Memory Density4Mbit
Memory Size4Mbit
Memory Organisation256K x 16bit
Memory Configuration256K x 16bit
Read Access Time45ns
Write Access Time45ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins48Pins
IC Interface TypeParallel
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
4Mbit
Memory Organisation
256K x 16bit
Read Access Time
45ns
Supply Voltage Min
2.7V
Memory Case Style
FBGA
No. of Pins
48Pins
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
4Mbit
Memory Configuration
256K x 16bit
Write Access Time
45ns
Supply Voltage Max
3.6V
IC Case / Package
FBGA
IC Interface Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability