1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      2773810000

                      Power Relay, SPST-NO, 120 VAC, 6 A, TERM Series, DIN Rail, Non Latching

                      WEIDMULLER 2773810000
                      WEIDMULLER 2773810000
                      WEIDMULLER 2773810000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2773810000
                      Newark Part No.82AK1395
                      Product RangeTERM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.530
                      25+$23.470
                      50+$21.860
                      100+$21.170
                      250+$20.480
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $255.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2773810000
                      Newark Part No.82AK1395
                      Product RangeTERM Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage120VAC
                      Contact Current6A
                      Product RangeTERM Series
                      Relay MountingDIN Rail
                      Coil TypeNon Latching
                      Contact Voltage VAC250V
                      Relay TerminalsScrew
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      2773810000 is a TRPL 120VAC 1NO type TERMSERIES-compact, relay module. The all-rounder compact relay module with extensive accessories, maximum vibration resistance, and unlimited cross-connection possibilities.

                      • 1 NO contacts, AgNi contact material, push-in wire connection method
                      • Unique multi-voltage input from 12 to 60V UC and 24 to 230V UC
                      • Input voltages from 5VDC to 230V UC with colored marking: AC: red, DC: blue, UC: white
                      • Dimension is 2.461inch depth x 3.52inch height x 0.252inch width
                      • Operating temperature range from -40°C to 60°C
                      • 120VAC ±10% rated control voltage, 6.8mA (AC) rated current
                      • 840mVA power, 45 to 65Hz input frequency
                      • 250VAC rated switching voltage, 6A continuous current
                      • Switch-on delay is ≤ 16ms
                      • Pollution severity is 2, IP20 protection degree

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      6A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      -

                      Coil Voltage

                      120VAC

                      Product Range

                      TERM Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Screw

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)