1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMF4L6.0A

                      TVS DIODE, 2KW, 6V, UNIDIR, SOD-123FL

                      Date/Lot Code

                      LITTELFUSE SMF4L6.0A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMF4L6.0A
                      Newark Part No.31AC6966
                      Product RangeSMF4L
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      792 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.433
                      10+$0.332
                      50+$0.254
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMF4L6.0A
                      Newark Part No.31AC6966
                      Product RangeSMF4L
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMF4L
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage6V
                      Clamping Voltage Max10.3V
                      Diode Case StyleSOD-123FL
                      No. of Pins2Pins
                      Minimum Breakdown Voltage6.67V
                      Maximum Breakdown Voltage7.37V
                      Peak Pulse Power Dissipation2kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      SMF4L

                      Reverse Standoff Voltage

                      6V

                      Diode Case Style

                      SOD-123FL

                      Minimum Breakdown Voltage

                      6.67V

                      Peak Pulse Power Dissipation

                      2kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      10.3V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      7.37V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMF4L6.0A

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65