Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2773890000
Newark Part No.82AK1400
Product RangeTERM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $19.050 |
50+ | $17.340 |
100+ | $15.930 |
250+ | $14.840 |
500+ | $13.910 |
Price for:Each
Minimum: 10
Multiple: 10
$190.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2773890000
Newark Part No.82AK1400
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Product Overview
2773890000 is a TRPL 24VDC 1CO type TERMSERIES-compact, relay module. The all-rounder compact relay module with extensive accessories, maximum vibration resistance, and unlimited cross-connection possibilities.
- 1 CO contacts, AgNi contact material
- Unique multi-voltage input from 12 to 60V UC and 24 to 230V UC
- Input voltages from 5VDC to 230V UC with colored marking: AC: red, DC: blue, UC: white
- Dimension is 2.461inch depth x 3.52inch height x 0.252inch width
- Operating temperature range from -40°C to 60°C
- 24VDC ±20% rated control voltage, 11mA (DC) rated current
- 320mW power, maximum switching frequency at rated load is 0.1Hz
- 250VAC rated switching voltage, 6A continuous current
- Certificate no. (cULus) is E141197
- Pollution severity is 2, IP20 protection degree
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TERM Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate