1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets
                      Print Page

                      1843648

                      Terminal Block, Header, 3.5 mm, 6 Positions, 8 A, 160 V, Through Hole Vertical

                      PHOENIX CONTACT 1843648
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1843648
                      Newark Part No.71C4262
                      Product RangeMCV
                      Also Known AsMCV 1,5/ 6-G-3,5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,018 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.970
                      10+$3.860
                      50+$3.630
                      100+$3.350
                      250+$3.110
                      500+$2.960
                      1000+$2.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1843648
                      Newark Part No.71C4262
                      Product RangeMCV
                      Also Known AsMCV 1,5/ 6-G-3,5
                      Technical Datasheet

                      Data Sheet

                      GenderHeader
                      Pitch Spacing3.5mm
                      No. of Positions6Positions
                      Rated Current8A
                      Rated Voltage160V
                      Block OrientationThrough Hole Vertical
                      Product RangeMCV
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1843648 is a 6-position green base strip PCB Header with tin-plated solder contacts and a PBT insulator. This MCV 1,5/ 6-G-3,5 PCB header has fully developed contact geometries and surfaces. It has secure connection.

                      • Low-profile pin strips with compact pitches
                      • Plug-in direction parallel and vertical to the PCB
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Header

                      No. of Positions

                      6Positions

                      Rated Voltage

                      160V

                      Product Range

                      MCV

                      Pitch Spacing

                      3.5mm

                      Rated Current

                      8A

                      Block Orientation

                      Through Hole Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1843648

                      6 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)