New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      SA56004EDP,118

                      Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, TSSOP, 8 Pins

                      Date/Lot Code

                      NXP SA56004EDP,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSA56004EDP,118
                      Newark Part No.31AC6916
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,337 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.846
                      10+$0.782
                      25+$0.731
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSA56004EDP,118
                      Newark Part No.31AC6916
                      Technical Datasheet

                      Data Sheet

                      IC Output TypeDigital
                      Sensor Output TypeDigital
                      Accuracy± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Accuracy Range± 1°C
                      Measured Temperature Min-40°C
                      Sensing Temperature Min-40°C
                      Sensing Temperature Max125°C
                      Measured Temperature Max125°C
                      Sensor Case / PackageTSSOP
                      Sensor Case StyleTSSOP
                      No. of Pins8Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      No. of Channels-
                      Resolution11 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SA56004EDP,118 is a SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms. It is an SMBus compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel of the SA56004X monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor such as the 2N3904 (NPN) or 2N3906 (PNP). With factory trimming, remote sensor accuracy of ±1°C is achieved. Under temperature and overtemperature alert thresholds can be programmed to cause the (active-low) ALERT output to indicate when the on-chip or remote temperature is out of range. This output may be used as a system interrupt or SMBus alert. Application includes system thermal management in laptops, desktops, servers and workstations, computers and office electronic equipment, electronic test equipment and instrumentation, HVAC, industrial controllers and embedded systems.

                      • Accurately senses temperature of remote MPU thermal diodes or diode connected transistor within ±1°C
                      • On-chip local temperature sensing within ±2°C
                      • Programmable under/overtemperature alarms: ALERT (active low) and T-CRIT (active low)
                      • SMBus 2.0 compatible interface, supports TIMEOUT
                      • I²C-bus standard-mode and fast-mode compatible
                      • Programmable conversion rate (0.0625Hz to 26Hz)
                      • Undervoltage lockout prevents erroneous temperature readings
                      • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
                      • TSSOP8 package, ambient temperature range from -40 to +125°C

                      Technical Specifications

                      IC Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      TSSOP

                      Supply Voltage Min

                      3V

                      No. of Channels

                      -

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 1°C

                      Measured Temperature Min

                      -40°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case / Package

                      TSSOP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.6V

                      Resolution

                      11 bits

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SA56004EDP,118

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel