1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar RF Transistors
                      Print Page

                      BFU725F/N1,115

                      Bipolar - RF Transistor, NPN, 2.8 V, 55 GHz, 136 mW, 25 mA, SOT-343F

                      NXP BFU725F/N1,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoBFU725F/N1,115
                      Newark Part No.31AC6253
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoBFU725F/N1,115
                      Newark Part No.31AC6253
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo2.8V
                      Collector Emitter Voltage Max2.8V
                      Transition Frequency55GHz
                      Power Dissipation Pd136mW
                      Power Dissipation136mW
                      Continuous Collector Current25mA
                      DC Collector Current25mA
                      DC Current Gain hFE160hFE
                      Transistor Case StyleSOT-343F
                      No. of Pins4Pins
                      RF Transistor CaseSOT-343F
                      DC Current Gain hFE Min160hFE
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for BFU725F/N1,115

                      1 Product Found

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      2.8V

                      Power Dissipation Pd

                      136mW

                      Continuous Collector Current

                      25mA

                      DC Current Gain hFE

                      160hFE

                      No. of Pins

                      4Pins

                      DC Current Gain hFE Min

                      160hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage V(br)ceo

                      2.8V

                      Transition Frequency

                      55GHz

                      Power Dissipation

                      136mW

                      DC Collector Current

                      25mA

                      Transistor Case Style

                      SOT-343F

                      RF Transistor Case

                      SOT-343F

                      Transistor Mounting

                      Surface Mount

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)