Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
339 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.470 | $0.050 |
10+ | $0.389 | $0.050 |
25+ | $0.361 | $0.050 |
50+ | $0.334 | $0.050 |
100+ | $0.306 | $0.050 |
250+ | $0.274 | $0.050 |
500+ | $0.243 | $0.050 |
1000+ | $0.213 | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU610F,115
Newark Part No.31AC6248
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5.5V
Collector Emitter Voltage Max5.5V
Transition Frequency15GHz
Power Dissipation Pd136mW
Power Dissipation136mW
Continuous Collector Current10mA
DC Collector Current10mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-343F
No. of Pins4Pins
RF Transistor CaseSOT-343F
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Alternatives for BFU610F,115
2 Products Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5.5V
Power Dissipation Pd
136mW
Continuous Collector Current
10mA
DC Current Gain hFE
90hFE
No. of Pins
4Pins
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
5.5V
Transition Frequency
15GHz
Power Dissipation
136mW
DC Collector Current
10mA
Transistor Case Style
SOT-343F
RF Transistor Case
SOT-343F
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate