1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1777934

                      Pluggable Terminal Block, 5.08 mm, 16 Positions, 24 AWG, 12 AWG, 2.5 mm², Screw

                      PHOENIX CONTACT 1777934
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1777934
                      Newark Part No.32AC7296
                      Product RangeCOMBICON
                      Also Known As1777934, GTIN UPC EAN: 4017918039806
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$62.250
                      10+$60.470
                      50+$56.920
                      100+$52.540
                      250+$48.710
                      500+$46.380
                      1000+$43.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $62.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1777934
                      Newark Part No.32AC7296
                      Product RangeCOMBICON
                      Also Known As1777934, GTIN UPC EAN: 4017918039806
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5.08mm
                      No. of Positions16Positions
                      Wire Size AWG Min24AWG
                      Wire Size (AWG)24AWG to 12AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA2.5mm²
                      Wire Connection MethodScrew
                      Rated Current12A
                      Rated Voltage250V
                      Product RangeCOMBICON
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FRONT-MSTB 2,5/16-STF-5,08 from Phoenix Contact is a 16 position pluggable terminal block with front screw connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.

                      • Green colour insulation
                      • Tin contact surface, PA insulating material
                      • 12A nominal current, 320V rated voltage (III/2)
                      • Flammability rating according to UL94 V0
                      • Well-known connection principle allows worldwide use
                      • Optimized for tight installation situations, operation and conductor connection from one direction
                      • Screwable flange for superior mechanical stability, allows connection of two conductors
                      • Maximum contact force
                      • CSA, VDE, IECEE CB, EAC, DNV GL and cULus recognized
                      • Dimension of terminal block is 27.2mm x 91.08mm x 15mm (L x W x H)

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      5.08mm

                      Wire Size AWG Min

                      24AWG

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      250V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      16Positions

                      Wire Size (AWG)

                      24AWG to 12AWG

                      Conductor Area CSA

                      2.5mm²

                      Rated Current

                      12A

                      Product Range

                      COMBICON

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)