Need more?
Quantity | Price |
---|---|
1+ | $113.770 |
5+ | $110.770 |
10+ | $106.100 |
25+ | $104.210 |
Product Information
Product Overview
The EX-10 series ultra-slim Photoelectric Sensor with amplifier built-in. The diffuse reflective type sensor is front sensing and is so thin that it gives an impression of being just pasted on the mounting base. The thru-beam type is available as front sensing type, as well as, side sensing type, allowing flexible mounting. The pitch of installation is 1/2 of conventional models, so that the close-installation is possible. The EX-10 series achieves reductions in power consumption of up to 65%. The sensor is suitable for detecting small and high speed travelling objects.
- Flexible mounting
- High-speed response time (0.5ms)
- Long sensing range
- IP67 Protection rating
- -25 to 55°C Operating temperature range
Technical Specifications
Ultra-Slim Photoelectric Sensors
Through Beam
-
12VDC
680nm Red LED
IP67
-25°C
To Be Advised
500mm
NPN Open Collector
Cable
24VDC
-
IP67
55°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate