1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      DFE201612E-R47M=P2

                      INDUCTOR, 0.47UH, 5A, 0806, SHIELDED

                      Date/Lot Code

                      MURATA DFE201612E-R47M=P2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoDFE201612E-R47M=P2
                      Newark Part No.33AC0622
                      Product RangeDFE201612E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,043 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.129
                      10+$0.129
                      25+$0.129
                      50+$0.129
                      100+$0.129
                      250+$0.129
                      500+$0.129
                      1000+$0.129
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoDFE201612E-R47M=P2
                      Newark Part No.33AC0622
                      Product RangeDFE201612E Series
                      Technical Datasheet

                      Data Sheet

                      Inductance470nH
                      RMS Current (Irms)-
                      Inductor ConstructionShielded
                      Saturation Current (Isat)5A
                      Power Inductor Case0806 [2016 Metric]
                      Product RangeDFE201612E Series
                      Inductor Case / Package0806 [2016 Metric]
                      DC Resistance Max0.026ohm
                      Inductance Tolerance± 20%
                      Product Length2mm
                      Product Width1.6mm
                      Product Height1.2mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      470nH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      0806 [2016 Metric]

                      Inductor Case / Package

                      0806 [2016 Metric]

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      1.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      -

                      Saturation Current (Isat)

                      5A

                      Product Range

                      DFE201612E Series

                      DC Resistance Max

                      0.026ohm

                      Product Length

                      2mm

                      Product Height

                      1.2mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code