Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3251
Newark Part No.32AC9129
Product RangeW2S-2 Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $250.910 |
Price for:Each
Minimum: 1
Multiple: 1
$250.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3251
Newark Part No.32AC9129
Product RangeW2S-2 Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Product RangeW2S-2 Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB2S-2P3251 is a W2 series miniature photoelectric proximity sensor. Suitable for detecting small objects.
- Background suppression functional principle detail
- Rectangular housing design (light emission), sensing range from 18mm to 110mm
- Visible red type of light, PinPoint LED light source, Ø 3.5mm (50mm) light spot size (distance)
- 640nm wave length, 3 turns potentiometer adjustment
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 50mA max output current, <lt/> 0.5ms response time
- 1,000Hz switching frequency, connection type is cable with M8 male connector, 4-pin, 200mm
- PVC cable material, Ø 3mm cable diameter, plastic-ABS/PC housing material
- Plastic-PMMA optics material, IP67 enclosure rating
- Dimension (W x H x D) is 7.7 x 27.5 x 13.5mm, -25 to +50°C ambient operating temperature range
Technical Specifications
Sensing Distance Max
150mm
Product Range
W2S-2 Series
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate