Print Page
Image is for illustrative purposes only. Please refer to product description.
6,944 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.420 |
25+ | $1.400 |
50+ | $1.370 |
100+ | $1.310 |
250+ | $1.280 |
500+ | $1.250 |
1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIONIX
Manufacturer Part NoKXTJ3-1057
Newark Part No.32AC7595
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
MEMS Sensor Output0
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageLGA
No. of Pins10Pins
Sensitivity Typ8counts/g, 16counts/g, 32counts/g, 64counts/g, 128counts/g, 256counts/g, 512counts/g, 1024counts/g
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max0
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
10Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
0
Product Range
-
MSL
MSL 1 - Unlimited
MEMS Sensor Output
0
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
8counts/g, 16counts/g, 32counts/g, 64counts/g, 128counts/g, 256counts/g, 512counts/g, 1024counts/g
Supply Voltage Min
1.71V
Sensitivity Min
0
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate