1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SACB5.0

                      TVS DIODE, 500W, 5V, UNIDIR, DO-214AA

                      Date/Lot Code

                      LITTELFUSE SACB5.0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSACB5.0
                      Newark Part No.33AC0960
                      Product RangeSACB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,510 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.700
                      10+$0.624
                      25+$0.572
                      50+$0.521
                      100+$0.470
                      250+$0.441
                      500+$0.413
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSACB5.0
                      Newark Part No.33AC0960
                      Product RangeSACB
                      Technical Datasheet

                      Data Sheet

                      Product RangeSACB
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage5V
                      Clamping Voltage Max10V
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage7.6V
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation500W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      SACB

                      Reverse Standoff Voltage

                      5V

                      Diode Case Style

                      DO-214AA (SMB)

                      Minimum Breakdown Voltage

                      7.6V

                      Peak Pulse Power Dissipation

                      500W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      10V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SACB5.0

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65