1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMAJ64A

                      TVS DIODE, 400W, 64V, UNIDIR, DO-214AC

                      Date/Lot Code

                      LITTELFUSE SMAJ64A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMAJ64A
                      Newark Part No.64AH8521
                      Product RangeSMAJ
                      1,691 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.372
                      25+$0.274
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMAJ64A
                      Newark Part No.64AH8521
                      Product RangeSMAJ
                      Product RangeSMAJ
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage64V
                      Clamping Voltage Max103V
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage71.1V
                      Maximum Breakdown Voltage78.6V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      SMAJ

                      Reverse Standoff Voltage

                      64V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      71.1V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      103V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      78.6V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Alternatives for SMAJ64A

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65