1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMCJ17A

                      TVS DIODE, 1.5KW, 17V, UNIDIR, DO-214AB

                      Date/Lot Code

                      LITTELFUSE SMCJ17A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMCJ17A
                      Newark Part No.99AC4411
                      Product RangeSMCJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,794 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.349
                      10+$0.325
                      25+$0.304
                      50+$0.282
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMCJ17A
                      Newark Part No.99AC4411
                      Product RangeSMCJ
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMCJ
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage17V
                      Clamping Voltage Max27.6V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage18.9V
                      Maximum Breakdown Voltage20.9V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      SMCJ

                      Reverse Standoff Voltage

                      17V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      18.9V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      27.6V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      20.9V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMCJ17A

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65