1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      DST1050S-A

                      SCHOTTKY RECT, AEC-Q101, 50V, TO-277B

                      Date/Lot Code

                      LITTELFUSE DST1050S-A
                      LITTELFUSE DST1050S-A
                      LITTELFUSE DST1050S-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoDST1050S-A
                      Newark Part No.33AC0633
                      Product RangeDST
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.100
                      10+$1.450
                      50+$1.260
                      100+$1.070
                      250+$1.000
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoDST1050S-A
                      Newark Part No.33AC0633
                      Product RangeDST
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage50V
                      Average Forward Current10A
                      Diode ConfigurationSingle
                      Diode Case StyleTO-277B
                      No. of Pins3Pins
                      Forward Voltage Max550mV
                      Forward Surge Current150A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeDST
                      QualificationAEC-Q101
                      SVHCTo Be Advised

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      50V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      150A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Average Forward Current

                      10A

                      Diode Case Style

                      TO-277B

                      Forward Voltage Max

                      550mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      DST

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for DST1050S-A

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65